Dunlop Acifort Red, Black Stainless Steel Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2011, EN 345 SB-P, CE
- RS Stock No.:
- 123-5740
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP3,902.59
(exc. VAT)
PHP4,370.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,902.59 |
*price indicative
- RS Stock No.:
- 123-5740
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Red, Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Water Resistant, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Animal and Plant Oils and Fats | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20345:2011, EN 345 SB-P, CE | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Red, Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Water Resistant, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Animal and Plant Oils and Fats | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20345:2011, EN 345 SB-P, CE | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Dunlop Acifort Ribbed Full Safety Wellington Boot
Dunlop Actifort A252931 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant midsole. The wellingtons are waterproof complete with a ribbed design which protects the shin bone. The boot gives you maximum protection including slip resistant sole and an upper made from PVC Nitrile. The lining of the wellington is manufactured with a grey polyamide nylon sanitised fabric. The Actifort provides an excellent all weather safety wellington boot with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot
Dunlop logo
Upper is PVC Nitrile - black
Lining grey polyamide sanitised nylon
Steel Toe cap – 200 joules
Steel midsole
Energy absorbent
Puncture resistant red sole
Ribbed design
Shin protection
Anti-static
Oil resistant sole
Slip resistant
Resistant to minerals, vegetable oils, fats, manure, blood
Waterproof
Hard wearing
Durable
Excellent within construction environments
Various sizes available
Approvals
EN345 SB-P
Standards
EN ISO 20345:2011
Related links
- Dunlop Acifort Red EU 42 EN ISO 20345:2011 CE
- Dunlop Acifort Black EU 43 EN ISO 20345:2011 CE
- Dunlop Acifort Black EU 41 EN ISO 20345:2011 EN 345 SB-P
- Dunlop Acifort Black EU 46 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 44 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 45 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 40 EN ISO 20345:2011, CE
- Dunlop Acifort Red EU 41 EN ISO 20345:2011, CE
