- RS Stock No.:
- 123-1898
- Mfr. Part No.:
- 05138270001
- Manufacturer:
- Wera
10 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
12 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,111.05
(exc. VAT)
PHP1,244.38
(inc. VAT)
Units | Per Unit |
1 + | PHP1,111.05 |
- RS Stock No.:
- 123-1898
- Mfr. Part No.:
- 05138270001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
367 TORX® BO Screwdriver for tamper-proof TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdrivers for recessed TORX® screws with safety pin
For TORX® socket screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 TORX® BO Screwdriver for tamper-proof TORX® screws, TX 20 x 300 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Tamperproof Torx |
Tip Size | T20 |
Blade Length | 300 mm |
Overall Length | 398 mm |
Blade Finish | Black Tip, Chrome |