MikroElektronika MIKROE-2026 Hexiwear Case

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

Hexiwear Iot Dev Kit accessory pack

Accessory pack converts Hexiwear IoT Development Kit by MikroElektronika into a wearable. The wearable options are a sporty wristband or a soft cover keychain and includes a front mask. Also comes in a choice of colours.

Note

The Hexiwear Wereable Development Kit (RS 923-6084) and the Hexiwear IoT Dev Kit Docking Station (RS 122-2284) are also available in our offer.

Contents

Wristband
Soft cover
Front mask

Development Kits for the Internet of Things

Specifications
Attribute Value
For Use With MIKROE-2026 Hexiwear
5 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,184.81
(exc. VAT)
PHP 1,326.99
(inc. VAT)
units
Per Unit
1 +
PHP1,184.81
Related Products
The DIN Rail Modulbox from Hitaltech is a ...
Description:
The DIN Rail Modulbox from Hitaltech is a grey enclosure that houses your Arduino Uno board and is perfect for heating & lighting and energy metering applications.The Modulbox comes with a base, transparent top panel, DIN Rail hook and screws. ...
The RPI-BC enclosure from Phoenix Contact is designed ...
Description:
The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing ...
This selection of plastic bezels from our own ...
Description:
This selection of plastic bezels from our own brand RS PRO are designed for use with our range of extruded aluminium enclosures, enhancing the protection whilst providing a cosmetic finish to the case. Available in a range of sizes, these ...
Four Eurocard compatible cases made of light grey ...
Description:
Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All ...