Subtotal (1 unit)*
PHP1,673.61
(exc. VAT)
PHP1,874.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,673.61 |
*price indicative
- RS Stock No.:
- 874-9431
- Mfr. Part No.:
- LC225XLY
- Manufacturer:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| For Use With Printer Brand | Brother | |
| Ink Format | Cartridge | |
| Cartridge Model | LC225XL | |
| Colour | Yellow | |
| Cartridges Per Package | 1 | |
| Approximate Page Yield | 1200 | |
| Works With Printer Models | MFC-J4320DW / MFC-J4420DW / MFC-J4620DW / MFC-J4625DW / MFC-J5520DW / MFC-J5620DW / MFC-J5720DW | |
| Select all | ||
|---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Ink Format Cartridge | ||
Cartridge Model LC225XL | ||
Colour Yellow | ||
Cartridges Per Package 1 | ||
Approximate Page Yield 1200 | ||
Works With Printer Models MFC-J4320DW / MFC-J4420DW / MFC-J4620DW / MFC-J4625DW / MFC-J5520DW / MFC-J5620DW / MFC-J5720DW | ||
- COO (Country of Origin):
- CN
Brother Inkjet Cartridges
This replacement Brother Ink Cartridge is compatible with a wide range of Brother machines. And as it is a genuine, expertly tested and designed Brother product, you can feel confident you are getting the best possible quality and value from your printouts.
Features & Benefits
High-quality genuine Brother cartridge
Prevents waste to save you paper, time and money
