Subtotal (1 unit)*
PHP2,172.84
(exc. VAT)
PHP2,433.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,172.84 |
*price indicative
- RS Stock No.:
- 775-0853
- Mfr. Part No.:
- LC1100BK
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| For Use With Printer Brand | Brother | |
| Ink Format | Cartridge | |
| Cartridge Model | LC1100BK | |
| Colour | Black | |
| Cartridges Per Package | 1 | |
| Approximate Page Yield | 450 | |
| Works With Printer Models | MFC-490CW, MFC-790CW, MFC-990CW, DCP-385C, DCP-395CN | |
| Select all | ||
|---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Ink Format Cartridge | ||
Cartridge Model LC1100BK | ||
Colour Black | ||
Cartridges Per Package 1 | ||
Approximate Page Yield 450 | ||
Works With Printer Models MFC-490CW, MFC-790CW, MFC-990CW, DCP-385C, DCP-395CN | ||
Brother Inkjet Cartridges
This replacement Brother Ink Cartridge is compatible with a wide range of Brother machines. And as it is a genuine, expertly tested and designed Brother product, you can feel confident you are getting the best possible quality and value from your printouts.
Features & Benefits
High-quality genuine Brother cartridge
Prevents waste to save you paper, time and money
