- RS Stock No.:
- 201-8046
- Mfr. Part No.:
- 8954
- Manufacturer:
- SIP
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP185,381.24
(exc. VAT)
PHP207,626.99
(inc. VAT)
Units | Per Unit |
1 + | PHP185,381.24 |
- RS Stock No.:
- 201-8046
- Mfr. Part No.:
- 8954
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SIP Semi-Professional Hot Water Pressure Washer fitted with 8 metre Hose Reel & supplied with lance and pistol. This pressure washer has a compact and mobile design with large rear wheels. It is fitted with diesel tanks and integral detergent.
230V supply voltage
Comet brass head 3 piston axial pump
90°C boiler temperature
Comet brass head 3 piston axial pump
90°C boiler temperature
Specifications
Attribute | Value |
---|---|
Flow Rate | 540L/h |
Working Pressure | 150bar |
Maximum Inlet Water Temperature | +40°C |
Model Number | 8954 |
Power Rating | 0.001kW |
Supply Voltage | 230V |
Depth | 890mm |
Plug Type | Type G - British 3-pin |