WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 265-1924
- Mfr. Part No.:
- 57331725
- Manufacturer:
- WIKA
Price Each**
PHP9,039.87
(exc. VAT)
PHP10,124.65
(inc. VAT)
Temporarily out of stock - back order for despatch 01/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP9,039.87 |
**price indicative
- RS Stock No.:
- 265-1924
- Mfr. Part No.:
- 57331725
- Manufacturer:
- WIKA
Related links
- WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm...
- WIKA G 1/2 Analogue Pressure Gauge 16bar Back Entry 100mm Outside Diameter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors