WIKA, 100 mm 1/2 in NPT MNPT Pressure Gauge, 0.6 bar
- RS-stocknr.:
- 222-8101
- Fabrikantnummer:
- 9654016
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 108,85
(excl. BTW)
€ 131,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,85 |
*prijsindicatie
- RS-stocknr.:
- 222-8101
- Fabrikantnummer:
- 9654016
- Fabrikant:
- WIKA
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, ANSI, ASME, CE, DNV GL, EAC, GOST, IEC, ISO | |
| Model Number | 233.50 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, ANSI, ASME, CE, DNV GL, EAC, GOST, IEC, ISO | ||
Model Number 233.50 | ||
Vrijgesteld
- Land van herkomst:
- PL
The Wika 233.50 model is high quality bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 0.6 bar.
Excellent load cycle stability and shock resistance
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Gerelateerde Links
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 0.6 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 160 mm, 0.6 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 100 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 0.016 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 0.06 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 600 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 1000 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge, 100 mm, 1.5 bar
