The Calog PRESSURE II is available with 30 bar sensor ( 829-8820 ), 100 bar sensor ( 885-6129 ) or 300 bar sensor ( 885-6123 ). Its speciality is pressure measurement and milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured. Interchangeable pressure sensors enable users to effortlessly connect a wide range of pressure sensors. Features include simultaneous measurement of pressure and current for I/P testing. The pressure switch test feature ensures accurate and safe calibration of pressure switches. The Calog PRESSURE II logging facility stores data on the SD card supplied, which is easily downloaded from the SD card to a PC via the on-board USB port and is useable in most common spreadsheet formats. Its small size, Lithium Ion battery pack and high precision make this an instrument of choicel for industrial field calibration.
Measure, source or simulate 0 to 24 mA Measure 0 to 32 Vdc Continuity test function Increment, step, auto step or ramp with built-in 24V power supply for mA loops Displays values in mA and % or % and mA Keller series PA-33x Digital Pressure sensors used Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm Logged data is downloaded via the on-board USB port Contains a simple pressure conversion menu Trend logging with programmable timebase of all measured values