- RS Stock No.:
- 802-1755
- Mfr. Part No.:
- NCP45521IMNTWG-L
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1755
- Mfr. Part No.:
- NCP45521IMNTWG-L
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Load Switches, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Controlled Load |
Switch On Resistance | 22.5mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 750A |
Power Rating | 2.5W |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1 x 2 x 0.95mm |