- RS Stock No.:
- 772-8904
- Mfr. Part No.:
- FSGM0465RWDTU
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (In a Pack of 4)
PHP166.183
(exc. VAT)
PHP186.125
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 36 | PHP166.183 | PHP664.732 |
40 - 76 | PHP161.198 | PHP644.792 |
80 - 196 | PHP156.358 | PHP625.432 |
200 - 996 | PHP151.668 | PHP606.672 |
1000 + | PHP147.115 | PHP588.46 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-8904
- Mfr. Part No.:
- FSGM0465RWDTU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Power Switch Type | Off Line Switcher |
Switch On Resistance | 2.6Ω |
Maximum Operating Supply Voltage | 26 V |
Number of Outputs | 1 |
Maximum Operating Current | 1.8A |
Power Rating | 60W |
Mounting Type | Through Hole |
Package Type | TO-220F |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 4.8 x 16.07mm |