Infineon BTS500851TMBAKSA1High Side, High Side Switch Power Switch IC 7-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8265
Mfr. Part No.:
BTS500851TMBAKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

22mΩ

Maximum Operating Supply Voltage

58 V

Number of Outputs

4

Maximum Operating Current

44A

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 9.25 x 4.4mm

The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.

Overload protection

Short circuit protection

Over temperature protection

Open load detection via current sense

Green product