- RS Stock No.:
- 193-8932
- Mfr. Part No.:
- S6AE103A0DGN1B200
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 200)
PHP463.318
(exc. VAT)
PHP518.916
(inc. VAT)
Units | Per Unit | Per Reel* |
200 - 200 | PHP463.318 | PHP92,663.60 |
400 - 800 | PHP454.052 | PHP90,810.40 |
1000 - 2200 | PHP444.97 | PHP88,994.00 |
2400 + | PHP436.071 | PHP87,214.20 |
*price indicative |
- RS Stock No.:
- 193-8932
- Mfr. Part No.:
- S6AE103A0DGN1B200
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor energy harvesting PMIC for wireless sensor node is built into circuit of solar cell connected in series, dual output power control circuit, output capacitor storage circuit, power switching circuit of primary batteries, a LDO, a comparator and timer. It has 20 nA of low-consumption current comparator.
Power gating control with timer
Hybrid control of solar cell and primary battery with power path control
Hybrid control of solar cell and primary battery with power path control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Topology | Low Side |
Power Switch Type | Low side |
Switch On Resistance | 1500mΩ |
Number of Channels | 2 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 0.01A |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 0.85mm |