- RS Stock No.:
- 177-3245
- Mfr. Part No.:
- MIC94083YFT-TR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3245
- Mfr. Part No.:
- MIC94083YFT-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC94080/1/2/3/4/5 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67mΩ RDSON P-Channel MOSFET which enables the device to support up to 2A of continuous current.
1.7V to 5.5V input voltage range
2A continuous operating current
67mΩ RDSON
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
Soft-Start: MIC94082/3 (800μs), MIC94084/5 (120μs)
Load discharge circuit: MIC94081, MIC94083, MIC94085
Ultra fast turn off time
Junction operating temperature from -40°C to +125°C
2A continuous operating current
67mΩ RDSON
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
Soft-Start: MIC94082/3 (800μs), MIC94084/5 (120μs)
Load discharge circuit: MIC94081, MIC94083, MIC94085
Ultra fast turn off time
Junction operating temperature from -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load |
Power Switch Topology | High Side |
Switch On Resistance | 375mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2 (Continuous)A |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 4 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.85 x 0.85 x 0.5mm |
Series | MIC94083 |