onsemi NXH80T120L2Q0S1G, Power Module Power Switch IC 16-Pin, Q0PACK

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3303
Mfr. Part No.:
NXH80T120L2Q0S1G
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Power Module

Maximum Operating Supply Voltage

1200 V

Number of Outputs

1

Maximum Operating Current

80A

Power Rating

125mW

Mounting Type

Screw Mount

Package Type

Q0PACK

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

66.2 x 32.8 x 16.05mm

The NXH80T120L2Q0S1G is a power module containing a T-type neutral point clamped (NPC) three level inverter consisting of two 80 A/1200 V half-bridge IGBTs with 40 A/1200 V half-bridge diodes and two 50 A/600 V NPC IGBTs with two 50 A/600 V NPC diodes. The module also contains an on−board thermistor.

NPC IGBT Specifications: VCE(SAT) = 1.4 V, ESW = 560 μJ
Fast IGBT with low VCE(SAT) for high efficiency
HB IGBT Specifications: VCE(SAT) = 2.05 V, ESW = 1650 μJ
Fast IGBT with low VCE(SAT) for high efficiency
Compact 65.9 mm x 32.5 mm x 12 mm Package
Small system size
Solder Pins
Easy mounting
T-type NPC module with 65 A/1200 V and 60 A/600 V IGBTs
Thermistor
Applications
Solar Inverter DC-AC Converter Stage
UPS DC-AC Converter Stage
Solar Inverter
UPS