- RS Stock No.:
- 171-2154
- Mfr. Part No.:
- BD22641G-MTR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2154
- Mfr. Part No.:
- BD22641G-MTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
Over Current Threshold: 0.76A
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic : Active-High
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic : Active-High
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 0.76A |
Number of Outputs | 1 |
Number of Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |
Automotive Standard | AEC-Q100 |