- RS Stock No.:
- 171-2051
- Mfr. Part No.:
- BD2206G-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2051
- Mfr. Part No.:
- BD2206G-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.
Single low on-resistance (Typ.=150mΩ) Nch MOSFET
Continuous load current
0.2A (BD2202G), 0.5A (BD2206G), 0.5A (BD6538G)
0.55A (BD2224G, BD2225G)
0.75A (BD2226G, BD2227G)
Soft start function
Over current protection circuit
Over temperature protection circuit
Under voltage lockout
Power supply voltage range
BD2202G, BD2206G : 2.7V to 3.6V
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : 2.7V to 5.5V
Operating temperature range
BD2202G, BD2206G : -25℃ to 85℃
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : -40℃ to 85℃
SSOP5 Package
Applications:
Mobile Phone
Continuous load current
0.2A (BD2202G), 0.5A (BD2206G), 0.5A (BD6538G)
0.55A (BD2224G, BD2225G)
0.75A (BD2226G, BD2227G)
Soft start function
Over current protection circuit
Over temperature protection circuit
Under voltage lockout
Power supply voltage range
BD2202G, BD2206G : 2.7V to 3.6V
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : 2.7V to 5.5V
Operating temperature range
BD2202G, BD2206G : -25℃ to 85℃
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : -40℃ to 85℃
SSOP5 Package
Applications:
Mobile Phone
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 200mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Current | 90µA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |