- RS Stock No.:
- 166-2786
- Mfr. Part No.:
- FSQ0365RLX
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 1000)
PHP66.969
(exc. VAT)
PHP75.005
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP66.969 | PHP66,969.00 |
*price indicative |
- RS Stock No.:
- 166-2786
- Mfr. Part No.:
- FSQ0365RLX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 3.5Ω |
Maximum Operating Supply Voltage | 20 V |
Number of Outputs | 1 |
Maximum Operating Current | 1.5A |
Mounting Type | Surface Mount |
Package Type | LSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.4 x 6.6 x 3.6mm |