STMicroelectronics STPMIC25APQR 13 Power Switch IC 56-Pin, WFQFN

Subtotal (1 reel of 3000 units)*

PHP1,210,035.00

(exc. VAT)

PHP1,355,238.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP403.345PHP1,210,035.00

*price indicative

RS Stock No.:
215-049
Mfr. Part No.:
STPMIC25APQR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Channels

13

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

13

Package Type

WFQFN

Pin Count

56

COO (Country of Origin):
PH
The STMicroelectronics Integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates Advanced low power features controlled by a host processor via I²C and IO interfaces.

Immediate output alternate settings toggle by dedicated power control pins

Programmable output voltages turn ON/OFF sequences

Related links