- RS Stock No.:
- 183-4457
- Mfr. Part No.:
- RBB10-2.0-EVM-1
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 183-4457
- Mfr. Part No.:
- RBB10-2.0-EVM-1
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
Product Details
The RBB10-2.0-EVM-1 evaluation board generates a regulated output voltage with a current up to 4A from an external DC supply which can be higher, lower or the same as the set output voltage. The output voltage is preset to 3.3V or 5V but can be adjusted between 1.0V and 5.5V using on-board resistors. All of the functions of the RBB10-2.0 regulator such as the different operating modes, output trim, enable and the sense input can be easily evaluated using the break out connectors.
Evaluation platform for RBB10 buck/boost regulators
Input voltage can be lower, higher or the same as output voltage
Class B EMC filter layout
Built-in thermal management
Easy evaluation of modes, trimming, enable and sensing function of the RBB10 modules
Input voltage can be lower, higher or the same as output voltage
Class B EMC filter layout
Built-in thermal management
Easy evaluation of modes, trimming, enable and sensing function of the RBB10 modules
Specifications
Attribute | Value |
---|---|
For Use With | RBB10 Buck/Boost Regulators |
Series | RBB10-2.0 |
Supply Voltage | 3.3 V, 5V |
Filter Type | EMC |