These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages High surge withstanding, 10,000V between contacts and coil Sealed construction Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V
Length
12.8mm
Coil Resistance
270Ω
Coil Power
530mW
Contact Material
Silver Alloy
Height
20mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kVrms
Life
10^5 (Electrical) Operations, 5 x 10^6 (Mechanical) Operations