- RS Stock No.:
- 790-3300
- Mfr. Part No.:
- A-12W-K
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 790-3300
- Mfr. Part No.:
- A-12W-K
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
A Series Miniature Relay
A Series 2 Pole Miniature Signal Relays from Fujitsu feature an extremely low profile of just 5mm in height, DIL pitch terminals and a wide opening range
Bifurcated contacts for higher reliability
0.01mA to 2A contact rating
PCB through hole 10 pin DIP
2C contact form
0.01mA to 2A contact rating
PCB through hole 10 pin DIP
2C contact form
Standards
UL, CSA
Fujitsu
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Length | 14mm |
Coil Resistance | 1.028 kΩ |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 9mm |
Height | 5mm |
Life | 2 x 10⁵ Operations, 5 x 10⁵ Operations |
Isolation Coil To Contact | 1.5kV |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5 VA |
Maximum Switching Power DC | 30 W |
Application | Signal |