Song Chuan PCB Mount Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 628-0628
- Mfr. Part No.:
- SCLD-W-B-LM-4PDT-C 24VAC
- Manufacturer:
- Song Chuan
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-0628
- Mfr. Part No.:
- SCLD-W-B-LM-4PDT-C 24VAC
- Manufacturer:
- Song Chuan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Song Chuan | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 4 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 27.5mm | |
| Coil Resistance | 160 Ω | |
| Coil Power | 1.2W | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Alloy | |
| Life | 10 Million (Mechanical) cycles | |
| Maximum Operating Temperature | +70°C | |
| Height | 36mm | |
| Isolation Coil To Contact | 1.5kV | |
| Depth | 21.5mm | |
| Maximum Switching Power DC | 900 mW | |
| Maximum Switching Power AC | 1.2 VA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Song Chuan | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 28V | ||
Length 27.5mm | ||
Coil Resistance 160 Ω | ||
Coil Power 1.2W | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
Life 10 Million (Mechanical) cycles | ||
Maximum Operating Temperature +70°C | ||
Height 36mm | ||
Isolation Coil To Contact 1.5kV | ||
Depth 21.5mm | ||
Maximum Switching Power DC 900 mW | ||
Maximum Switching Power AC 1.2 VA | ||
Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
