Omron Flange Non-Latching Relay, 12V Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 215-5526
- Mfr. Part No.:
- MY4IN1 DC12(S)
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP707.10
(exc. VAT)
PHP791.95
(inc. VAT)
- RS Stock No.:
- 215-5526
- Mfr. Part No.:
- MY4IN1 DC12(S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 4PDT | |
| Mount Type | Flange | |
| Series | MY(S) | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 900mW | |
| Height | 28mm | |
| Length | 21.5mm | |
| Standards/Approvals | CE, RoHS, VDE | |
| Width | 17mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V | ||
Contact Configuration 4PDT | ||
Mount Type Flange | ||
Series MY(S) | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 900mW | ||
Height 28mm | ||
Length 21.5mm | ||
Standards/Approvals CE, RoHS, VDE | ||
Width 17mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
This Omron Miniature Power relay, from the series MY(S), has LED indicator with loackable test button and has gold clad contacts.
It is RoHS complaint

