Phoenix Contact PCB Mount Power Relay, 110V dc Coil, 16A Switching Current
- RS Stock No.:
- 207-3292
- Mfr. Part No.:
- 1081618
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,353.93
(exc. VAT)
PHP7,116.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP635.393 | PHP6,353.93 |
*price indicative
- RS Stock No.:
- 207-3292
- Mfr. Part No.:
- 1081618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 110V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Latching | No | |
| Coil Resistance | 28880 ± 10 O | |
| Coil Power | 420mW | |
| Series | REL-MR-110DC/1ICT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110V dc | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Latching No | ||
Coil Resistance 28880 ± 10 O | ||
Coil Power 420mW | ||
Series REL-MR-110DC/1ICT | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Pluggable miniature power relay, with tungsten pre-contact for high switch-on currents up to 800 A peaks.
1 N/O contact
Input voltage: 110 V DC
Input voltage: 110 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

