Panasonic PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 173-8959
- Mfr. Part No.:
- LKQ1AF-12V-TV8
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8959
- Mfr. Part No.:
- LKQ1AF-12V-TV8
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Length | 24mm | |
| Coil Resistance | 576Ω | |
| Coil Power | 250mW | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +70°C | |
| Depth | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
| Contact Material | Silver Alloy | |
| Height | 25mm | |
| Maximum Switching Power AC | 2.216 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Length 24mm | ||
Coil Resistance 576Ω | ||
Coil Power 250mW | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Depth 11mm | ||
Minimum Operating Temperature -40°C | ||
Life 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Height 25mm | ||
Maximum Switching Power AC 2.216 kVA | ||
Application Power | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
