- RS Stock No.:
- 127-9241
- Mfr. Part No.:
- S2-L2-DC12V
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP854.66
(exc. VAT)
PHP957.22
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP854.66 |
10 - 49 | PHP829.02 |
50 - 99 | PHP804.15 |
100 - 249 | PHP780.03 |
250 + | PHP756.63 |
- RS Stock No.:
- 127-9241
- Mfr. Part No.:
- S2-L2-DC12V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic S Series Latching Relays
A latching relay is similar in design and function to a standard general-purpose relay. However, there is one main difference with a latching relay, in that the latching relay will remain in the last position of which it was powered. A non-latching relay will revert to its normal position.
From Panasonic, the S Series of high sensitivity, latching relays are designed for PCB mounting. Extremely reliable and efficient the S series range of PCB mount relays is resistant to vibration and shock, making them ideal for a wide range of industrial switch applications. Compact, with a low profile the S series of power relays, are typically used in designs and applications where PCB space saving is a priority.
Manufactured from high-quality materials the Panasonic S Series of latching relays have a long life and can be relied upon for all your design maintenance and repair needs.
Features and Benefits
- Robust and reliable
- Compact, with a low profile
- Lightweight, only 8g
- Excellent resistance to vibration and shock
- DIL terminals array to fit a 2.54mm grid
- Low EMF (approximately 0.3μV)
- DPCO / DPDT (changeover) and 4PNO contact arrangements
- 4 amp current rating @ 250V AC 3 amp current rating @ 30 VDC
- 12V dc and 24V dc coil voltages
- Gold clad silver alloy contacts
- Wide temperature range - 55˚ C to +65 ˚ C
- Dimensions, H 10mm x W 28mm x D 12mm
Applications
Latching relays are used in a wide range of switching applications across many different types of environments and sectors. Some of the more common control circuits are
- Telecommunication equipment
- Data processing equipment
- Alarms and security
- Measuring equipment
- Electronics designs
Accessories
If required a PCB mount socket is available enabling the latching relay to be mounted directly onto a PCB. See stock number 127-9342
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 28mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Isolation Coil To Contact | 1.5kVrms |
Height | 10.4mm |
Depth | 12mm |
Life | 100000000 cycles |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 1 kVA |
Dimensions | 28 x 10.4 x 12mm |