- RS Stock No.:
- 123-2096
- Mfr. Part No.:
- RY2-1012-26-5024
- Manufacturer:
- Relpol
Discontinued product
- RS Stock No.:
- 123-2096
- Mfr. Part No.:
- RY2-1012-26-5024
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RY2 Series Power Relay and Accessories
Professional range of power relays and accessories from the RY2 series.
DPCO Power Relay
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
Note
RY2 Relay Socket - 914-4001
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 30V |
Length | 27.5mm |
Coil Resistance | 158Ω |
Coil Power | 1.6W |
Life | >100000 (Electrical) cycles, >10000000 (Mechanical) cycles |
Height | 34.5mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +55°C |
Series | RY2 |
Minimum Operating Temperature | -40°C |
Standards Met | CE, cULus, EAC |
Contact Material | Silver Alloy |
Depth | 21.1mm |
Maximum Switching Power AC | 3 kVA |
Application | General Purpose |