Song Chuan PCB Mount Power Relay, 12V dc Coil, SPST
- RS Stock No.:
- 543-706
- Mfr. Part No.:
- 891P-1A-C 12VDC
- Manufacturer:
- Song Chuan
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-706
- Mfr. Part No.:
- 891P-1A-C 12VDC
- Manufacturer:
- Song Chuan
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Song Chuan | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 30mm | |
| Coil Resistance | 160 Ω | |
| Depth | 16mm | |
| Height | 26.8mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Song Chuan | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 30mm | ||
Coil Resistance 160 Ω | ||
Depth 16mm | ||
Height 26.8mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
High Power 891 Series
PCB mounting miniature power relays with 25A 250Vac contact rating. The 80A inrush rating makes them suitable for switching inductive loads such as those found in compressor, HVAC, lighting or motor control appications.
Durable SPNO AgSnO contacts
Flux-tight construction
Operating temperature range -40 to 85°C (no icing)
CSA/UL 1.5HP 125/250Vac rating
Available with contact connections duplicated in 0.25in Quick-connect terminals
Flux-tight construction
Operating temperature range -40 to 85°C (no icing)
CSA/UL 1.5HP 125/250Vac rating
Available with contact connections duplicated in 0.25in Quick-connect terminals
Approvals
CSA/CUS, UL/CUL, TÜV
Approvals
CSA/CUS, UL/CUL, TÜV
