- RS Stock No.:
- 476-731
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 476-731
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Signal Relays
5A switching capability (max)
Contact rating: 1A @ 120Vac/30Vdc
Standard PCB layout
Wash tight
Contact rating: 1A @ 120Vac/30Vdc
Standard PCB layout
Wash tight
Approvals
UL (File no. E170653), VDE (File no. 40000155)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 240V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 15.7mm |
Coil Resistance | 120 Ω |
Coil Power | 200mW |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Standards Met | CQC, CULus, RoHS Compliant |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1kV ac |
Depth | 11mm |
Height | 12mm |
Maximum Switching Power DC | 30 W |
Maximum Switching Power AC | 600 VA |
Application | Signal |