Omron DIN Rail Power Relay, 200V ac, 220 V ac Coil, 20A, DPDT

Subtotal (1 unit)*

PHP370.17

(exc. VAT)

PHP414.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP370.17

*price indicative

Bag the Deal of the Season
RS Stock No.:
266-306
Mfr. Part No.:
G2R-2-S AC200/(220)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200, 220V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Current

20A

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Series

G2R

Switching Power

500VA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

13mm

Height

35.5mm

Length

29mm

Terminal Type

Plug-In

Contact Resistance

100mΩ

Coil Resistance

20200Ω

Coil Power

0.9VA

Contact Material

Silver Alloy