Omron DIN Rail Power Relay, 100V ac, 110 V ac Coil, 10A, DPDT
- RS Stock No.:
- 266-125
- Mfr. Part No.:
- G2R-2A AC100/(110)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP334.41
(exc. VAT)
PHP374.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP334.41 |
*price indicative
- RS Stock No.:
- 266-125
- Mfr. Part No.:
- G2R-2A AC100/(110)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100, 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Current | 10A | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Series | G2R | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1250VA | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.5mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Coil Power | 0.9VA | |
| Coil Resistance | 4655Ω | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100, 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Current 10A | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Series G2R | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1250VA | ||
Maximum Operating Temperature 70°C | ||
Height 35.5mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Width 13mm | ||
Coil Power 0.9VA | ||
Coil Resistance 4655Ω | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||

