Omron PCB Power Relay, 12V dc Coil, 15A, SPST
- RS Stock No.:
- 266-079
- Mfr. Part No.:
- G9EJ-1 DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP896.81
(exc. VAT)
PHP1,004.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP896.81 |
*price indicative
- RS Stock No.:
- 266-079
- Mfr. Part No.:
- G9EJ-1 DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switching Current | 15A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 400V dc | |
| Series | G9EJ-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 44mm | |
| Height | 31mm | |
| Width | 27mm | |
| Standards/Approvals | CSA, VDE, UL, RoHS | |
| Coil Resistance | 120Ω | |
| Coil Power | 1.2W | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switching Current 15A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 400V dc | ||
Series G9EJ-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 44mm | ||
Height 31mm | ||
Width 27mm | ||
Standards/Approvals CSA, VDE, UL, RoHS | ||
Coil Resistance 120Ω | ||
Coil Power 1.2W | ||
Contact Resistance 100mΩ | ||

