Omron PCB Mount Power Relay, 12V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 266-075
- Mfr. Part No.:
- G9EA-1-B DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP7,882.98
(exc. VAT)
PHP8,828.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,882.98 |
*price indicative
- RS Stock No.:
- 266-075
- Mfr. Part No.:
- G9EA-1-B DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 100A | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 100A | ||
Number of Poles 1 | ||
Latching No | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Power Relay 80A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron PCB Mount Power Relay 100A Switching Current, SPST-NO
- Omron PCB Mount Non-Latching Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Chassis Mount Power Relay 200A Switching Current, SPST
