Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Panasonic PCB Mount Power Relay, 110V Coil, DPDT
RS Stock No.:
158-487
Mfr. Part No.:
HL2-H-AC100V-F
Manufacturer:
Panasonic
This image is representative of the product range
View all Power Relays
Discontinued product
RS Stock No.:
158-487
Mfr. Part No.:
HL2-H-AC100V-F
Manufacturer:
Panasonic
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Coil Voltage
110V
Contact Configuration
DPDT
Mounting Type
PCB Mount
Latching
No
Terminal Type
Quick Connect
Length
27.2mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+70°C
Depth
20.8mm
Height
41.8mm
Contact Material
Silver Alloy
Application
General Purpose