Infineon Demonstration Board Power Distribution Switch for Gate Driver, Power MOSFET for Gate Driver, Power MOSFET
- RS Stock No.:
- 273-2084
- Mfr. Part No.:
- R12VPDUSWITCH20TOBO1
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP43,300.81
(exc. VAT)
PHP48,496.91
(inc. VAT)
Units | Per Unit |
1 + | PHP43,300.81 |
- RS Stock No.:
- 273-2084
- Mfr. Part No.:
- R12VPDUSWITCH20TOBO1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
12 V High current power distribution switch with core-less hall based current measurement – Demonstration Board
The growing electrification trend and include autonomous driving assistance systems leads to new concepts of power distribution in modern vehicles. Those new power distribution architectures require reliable and fast switching to meet fail operational needs, which is addressed with this reference board. It includes an overcurrent and I-t wire protection plus a separate pre-charge path to quickly start electronic control units with a high input capacitance.
The demonstration board for 12 V board net consists of Power-MOSFET-Transistors in OptiMOSTM (IAUTN04S7N003) technology in back2back configuration in order to cut the current from both directions. To increase current capability a parallel configuration is used. The gates are controlled by the ISO-26262 ready EiceDRIVERTM APD 2ED2410-EM, which offers several protection features. The current measurement is done by a core-less hall based current sensor TLE4972-AE35D5 on the high-side path. No freewheeling diodes are implemented. The nominal switching current is around 200 A with cooling via cables.
The demonstration board for 12 V board net consists of Power-MOSFET-Transistors in OptiMOSTM (IAUTN04S7N003) technology in back2back configuration in order to cut the current from both directions. To increase current capability a parallel configuration is used. The gates are controlled by the ISO-26262 ready EiceDRIVERTM APD 2ED2410-EM, which offers several protection features. The current measurement is done by a core-less hall based current sensor TLE4972-AE35D5 on the high-side path. No freewheeling diodes are implemented. The nominal switching current is around 200 A with cooling via cables.
Summary of Features
•Power distribution switch for continuous currents up to 200 A
•One high-side output channel in common source back to back MOSFET structure
•One channel for a dedicated pre-charge path up to 30 mF
•Core-less hall based current monitoring on high-side
•Over current protection with adjustable thresholds
•Integrated wire-protection
•One high-side output channel in common source back to back MOSFET structure
•One channel for a dedicated pre-charge path up to 30 mF
•Core-less hall based current monitoring on high-side
•Over current protection with adjustable thresholds
•Integrated wire-protection
Potential Applications
Power Distribution Box
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Distribution Switch |
For Use With | Gate Driver, Power MOSFET |
Kit Classification | Evaluation Board |
Featured Device | Gate Driver, Power MOSFET |
Kit Name | Demonstration Board |