Analog Devices Evaluation Board for the ADP1032ACPZ-4 Digital Isolator for ADP1032ACPZ-4 for ADP1032ACPZ-4
- RS Stock No.:
- 210-8618
- Mfr. Part No.:
- ADP1032CP-4-EVALZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8618
- Mfr. Part No.:
- ADP1032CP-4-EVALZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Management Function | Digital Isolator | |
| For Use With | ADP1032ACPZ-4 | |
| Kit Classification | Evaluation Board | |
| Featured Device | ADP1032ACPZ-4 | |
| Kit Name | Evaluation Board for the ADP1032ACPZ-4 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Management Function Digital Isolator | ||
For Use With ADP1032ACPZ-4 | ||
Kit Classification Evaluation Board | ||
Featured Device ADP1032ACPZ-4 | ||
Kit Name Evaluation Board for the ADP1032ACPZ-4 | ||
The Analog Devices isolated micropower management unit has precision enable input and power-good output. It also has Adjustable switching frequency via SYNC input.
Internal compensation and soft start control per regulator
High speed, low propagation delay, SPI signal isolation channels
High speed, low propagation delay, SPI signal isolation channels
