Panasonic, EXCEL 7A 100MHz, Through Hole EMI Filter, PC Pin
- RS Stock No.:
- 763-4770P
- Mfr. Part No.:
- EXCELSV35S
- Brand:
- Panasonic
Image representative of range
Bulk discount available
Subtotal 250 units (supplied in a bag)*
PHP3,615.25
(exc. VAT)
PHP4,049.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 250 - 450 | PHP14.461 |
| 500 - 700 | PHP13.349 |
| 750 - 950 | PHP12.236 |
| 1000 + | PHP11.124 |
*price indicative
- RS Stock No.:
- 763-4770P
- Mfr. Part No.:
- EXCELSV35S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Current Rating | 7A | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Series | EXCEL | |
| Operating Frequency | 100MHz | |
| Length | 5.3mm | |
| Dimensions | 3.8 (Dia.) x 5.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Current Rating 7A | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Series EXCEL | ||
Operating Frequency 100MHz | ||
Length 5.3mm | ||
Dimensions 3.8 (Dia.) x 5.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Ferrite Bead Inductors, EXCEL series
Noise filters for electromagnetic interference caused by various digital equipment
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels
