- RS Stock No.:
- 763-0633
- Mfr. Part No.:
- EXC24CP121U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 763-0633
- Mfr. Part No.:
- EXC24CP121U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic EXC Series SMD Common Mode Chokes
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 500mA |
Maximum Voltage Rating | 5 V dc |
Mounting Type | Surface Mount |
Termination Style | PC Pin |
Series | EXC24CP |
Operating Frequency | 100MHz |
Length | 1.25mm |
Depth | 1mm |
Height | 0.5mm |
Dimensions | 1.25 x 1 x 0.5mm |