TDK-Lambda 30A 250 V ac, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0258
- Mfr. Part No.:
- RTEN-2030
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP6,456.70
(exc. VAT)
PHP7,231.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 25, 2025
- Plus 3 unit(s) shipping from January 02, 2026
- Plus 7 unit(s) shipping from January 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,456.70 |
*price indicative
- RS Stock No.:
- 238-0258
- Mfr. Part No.:
- RTEN-2030
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda low-leakage current power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.
Small due to L1, light and thin
Low-profile design
Terminal block cover included for safety
Low-profile design
Terminal block cover included for safety
Related links
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 500 V ac Screw 3 Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 500 V ac Screw 3 Phase
- TDK-Lambda 10A 250 V ac Screw 3 Phase
- TDK-Lambda 60A 250 V ac Screw 3 Phase
- TDK-Lambda 20A 250 V ac Screw 3 Phase
- TDK-Lambda 6A 250 V ac Screw 3 Phase
