TDK-Lambda 20A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-0222
- Mfr. Part No.:
- RSEN-2020D
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
PHP1,473.53
(exc. VAT)
PHP1,650.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 8 unit(s) shipping from December 15, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | PHP1,473.53 |
*price indicative
- RS Stock No.:
- 238-0222
- Mfr. Part No.:
- RSEN-2020D
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 20A current.
DIN rail installation compatible
Operating temperature range from -25 to +85℃
Operating temperature range from -25 to +85℃
