TDK-Lambda 10A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-0192
- Mfr. Part No.:
- RSAN-2010D
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP1,531.97
(exc. VAT)
PHP1,715.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 31, 2025
- Plus 3 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,531.97 |
*price indicative
- RS Stock No.:
- 238-0192
- Mfr. Part No.:
- RSAN-2010D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose single-phase filter is compatible with high-voltage pulse. The amorphous core is used as the common mode coil core which helps prevent devise error. This filter is rated for 250V and 10A current.
DIN rail installation compatible
Self-tightening screws and an open/close type cover make wiring work easier
Self-tightening screws and an open/close type cover make wiring work easier
Related links
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 3A 250 V ac Screw, Single Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 16A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 250 V ac Screw 3 Phase
- TDK-Lambda 40A 250 V ac Screw, Single Phase
