- RS Stock No.:
- 215-3406
- Mfr. Part No.:
- R88A-FIW107-E
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,135.32
(exc. VAT)
PHP5,751.56
(inc. VAT)
Units | Per Unit |
1 + | PHP5,135.32 |
- RS Stock No.:
- 215-3406
- Mfr. Part No.:
- R88A-FIW107-E
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron RFI filter are Professional range of Sigma II RFI filters which are applicable for all servo drives.
Voltage Range is 200 V ac
Current Rating is 7 A
Current Rating is 7 A
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 200 V ac |
Number of Phases | 1 |
Length | 240mm |