- RS Stock No.:
- 166-9822
- Mfr. Part No.:
- BNX003-01
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 166-9822
- Mfr. Part No.:
- BNX003-01
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BNX Series
Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead. The BNX Series high performance filter is for use in DC power circuits.
The filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance
Applications
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 150 V dc |
Mounting Type | Through Hole |
Termination Style | Pin |
Series | BNX |
Operating Frequency | 5 MHz → 1 GHz |
Length | 12mm |
Depth | 11mm |
Height | 13mm |
Dimensions | 12 x 11 x 13mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |