COTEK 1600 VA, 1600 W Fixed Installation DC-AC Power Inverter, 150 → 265 V ac, 36 → 68 V dc Input, 200
- RS Stock No.:
- 144-7705
- Mfr. Part No.:
- SR-1600-248
- Manufacturer:
- COTEK
Discontinued product
- RS Stock No.:
- 144-7705
- Mfr. Part No.:
- SR-1600-248
- Manufacturer:
- COTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hot swappable module with LED indicator
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable
High efficiency up to 97% at AC Mode
Dual input source (AC & DC)
Up to 32 modules can be connected in parallel (up to 51.2KW)
Replacable fan module to make maintenance easy
Input protection: Reverse Polarity / Under Voltage / Over Voltage
Output protection: Short Circuit / Over Temperature
Wide AC input range 75∼132VAC (110VAC) / 150∼265VAC (220VAC)
CE / FCC approved
Accessory
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable
High efficiency up to 97% at AC Mode
Dual input source (AC & DC)
Up to 32 modules can be connected in parallel (up to 51.2KW)
Replacable fan module to make maintenance easy
Input protection: Reverse Polarity / Under Voltage / Over Voltage
Output protection: Short Circuit / Over Temperature
Wide AC input range 75∼132VAC (110VAC) / 150∼265VAC (220VAC)
CE / FCC approved
Accessory
Specifications
Attribute | Value |
---|---|
Input Voltage | 150 → 265 V ac, 36 → 68 V dc |
Output Voltage | 200 → 240V ac |
Output Power Continuous | 1600 VA, 1600 W |
Efficiency | 93 (DC) %, 97 (AC) % |
Length | 105 (Module) mm, 446 (Shelf) mm |
Width | 83 (Module) mm, 85 (Shelf) mm |
Depth | 410 (Module) mm, 509 (Shelf) mm |
Weight | 3.8 (Module) kg, 6.5 (Shelf) kg |
Minimum Temperature | -25°C |
Maximum Input Current | 60A |
Mounting Type | Rack Mount |
Number of Output Connections | 1 |
Output Frequency Range | 50 → 60Hz |
Maximum Temperature | +40°C |
Output Electrical Phase | 3 |