Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Power Factor Correction
Infineon IRS2505LTRPBF, Power Factor Controller, 21.8 V 5-Pin, SOT-23
RS Stock No.:
872-4287
Mfr. Part No.:
IRS2505LTRPBF
Manufacturer:
Infineon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
872-4287
Mfr. Part No.:
IRS2505LTRPBF
Manufacturer:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Power Factor Correct. Controller SOT23-5
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
Attribute
Value
Start-up Supply Current
60µA
Maximum Sink Current
450mA
Maximum Supply Current
25 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
21.8 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm
Minimum Operating Supply Voltage
10.5 V