- RS Stock No.:
- 166-1622
- Mfr. Part No.:
- FAN6982MY
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1622
- Mfr. Part No.:
- FAN6982MY
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 75 kHz |
Start-up Supply Current | 80µA |
Maximum Source Current | 50µA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | -35µA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |