Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 3
- RS Stock No.:
- 225-8893
- Mfr. Part No.:
- PhMKP400.3.25,00-S84
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 4 units)**
PHP53,631.68
(exc. VAT)
PHP60,067.48
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
4 - 8 | PHP13,407.92 | PHP53,631.68 |
12 + | PHP12,067.013 | PHP48,268.052 |
**price indicative
- RS Stock No.:
- 225-8893
- Mfr. Part No.:
- PhMKP400.3.25,00-S84
- Manufacturer:
- Vishay
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick