- RS Stock No.:
- 136-5126
- Mfr. Part No.:
- C9TS6MD5960AARX
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 136-5126
- Mfr. Part No.:
- C9TS6MD5960AARX
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections
Overpressure safety device
High capacitance density
Available with delta connections
Applications
Power Factor Correction
Specifications
Attribute | Value |
---|---|
Voltage | 440V ac |
Maximum Operating Temperature | +55°C |
Dielectric Material | Polypropylene |
Capacitance | 3 x 96µF |
kvar 50Hz | 17.5kvar |
Width | 75mm |
Height | 280mm |
Tolerance Minus | -5% |
Number of Phases | 3 |
Mounting Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Series | C9T |
Terminal Type | Screw Clamp |
Tolerance Plus | +10% |