RS PRO Type E - French 5 Gang Extension socket, 1.5m Cable, 230 V ac
- RS Stock No.:
- 877-1643
- Mfr. Part No.:
- FX5N-1.5M
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP429.84
(exc. VAT)
PHP481.42
(inc. VAT)
- RS Stock No.:
- 877-1643
- Mfr. Part No.:
- FX5N-1.5M
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 5 | |
| Socket Type | Type E - French | |
| Mains Plug Type | Type E - French | |
| Cord Length | 1.5m | |
| Voltage Rating | 230 V ac | |
| Colour | White | |
| Corded | Yes | |
| Wired | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 5 | ||
Socket Type Type E - French | ||
Mains Plug Type Type E - French | ||
Cord Length 1.5m | ||
Voltage Rating 230 V ac | ||
Colour White | ||
Corded Yes | ||
Wired Yes | ||
